SKF ASNH End Cover For Use With Housings, ASNH 217

Subtotal (1 pack of 5 units)*

£107.78

(exc. VAT)

£129.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£107.78£21.556

*price indicative

RS Stock No.:
586-236
Mfr. Part No.:
ASNH 217
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

End Cover

Outer Diameter

121.6mm

Dimensions

121.6 x 5mm

Series

ASNH

For Use With

Housings

COO (Country of Origin):
SE
The SKF End covers can be used at the end of shafts instead of seals. These end covers are made of polypropylene and designed for SNL bearing housings in sizes 05 to 32. They have good resistance to most chemicals and can withstand operating temperatures up to 110 °C (230 °F). End covers are easy to install and cost-effective accessories.

Good chemical resistance
Designed for temperatures up to 110 °C (230 °F)
Easy to install
Cost-effective

Related links