SKF ASNH End Cover For Use With Housings, ASNH 515-612
- RS Stock No.:
- 585-896
- Mfr. Part No.:
- ASNH 515-612
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£83.19
(exc. VAT)
£99.83
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.19 | £8.319 |
*price indicative
- RS Stock No.:
- 585-896
- Mfr. Part No.:
- ASNH 515-612
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | End Cover | |
| Outer Diameter | 96.5mm | |
| Dimensions | 55.4 x 5mm | |
| Series | ASNH | |
| For Use With | Housings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type End Cover | ||
Outer Diameter 96.5mm | ||
Dimensions 55.4 x 5mm | ||
Series ASNH | ||
For Use With Housings | ||
- COO (Country of Origin):
- LT
The SKF End covers can be used at the end of shafts instead of seals. These end covers are made of polypropylene and designed for SNL bearing housings in sizes 05 to 32. They have good resistance to most chemicals and can withstand operating temperatures up to 110 °C (230 °F). End covers are easy to install and cost-effective accessories.
Good chemical resistance
Designed for temperatures up to 110 °C (230 °F)
Easy to install
Cost-effective
Designed for temperatures up to 110 °C (230 °F)
Easy to install
Cost-effective
Related links
- SKF ASNH End Cover For Use With Housings, ASNH 532
- SKF ASNH End Cover For Use With Housings, ASNH 216
- SKF ASNH End Cover For Use With Housings, ASNH 217
- SKF ASNH End Cover For Use With Housings, ASNH 530
- SKF ASNH End Cover For Use With Housings, ASNH 507-606
- SKF ASNH End Cover For Use With Housings, ASNH 510-608
- SKF ASNH End Cover For Use With Housings, ASNH 524-620
- SKF ASNH End Cover For Use With Housings, ASNH 508-607
