SKF PHF Taper Bushing For Use With PHF, PHF TB3020X60MM
- RS Stock No.:
- 464-290
- Mfr. Part No.:
- PHF TB3020X60MM
- Brand:
- SKF
Subtotal (1 unit)*
£23.11
(exc. VAT)
£27.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.11 |
*price indicative
- RS Stock No.:
- 464-290
- Mfr. Part No.:
- PHF TB3020X60MM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Taper Bushing | |
| Inner Diameter | 60mm | |
| Outer Diameter | 108mm | |
| Dimensions | 50.8 x 108mm | |
| Series | PHF | |
| For Use With | PHF | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Taper Bushing | ||
Inner Diameter 60mm | ||
Outer Diameter 108mm | ||
Dimensions 50.8 x 108mm | ||
Series PHF | ||
For Use With PHF | ||
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X90MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X95MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3030X60MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3525X85MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X40MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3535X75MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3020X70MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4030X90MM
