SKF PHF Taper Bushing For Use With PHF, PHF TB3020X70MM

Subtotal (1 unit)*

£23.11

(exc. VAT)

£27.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.11

*price indicative

RS Stock No.:
463-900
Mfr. Part No.:
PHF TB3020X70MM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Taper Bushing

Inner Diameter

70mm

Outer Diameter

108mm

Dimensions

50.8 x 108mm

Series

PHF

For Use With

PHF

COO (Country of Origin):
CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion

Related links