SKF PHF Taper Bushing For Use With PHF, PHF TB3020X42MM
- RS Stock No.:
- 463-106
- Mfr. Part No.:
- PHF TB3020X42MM
- Brand:
- SKF
Subtotal (1 unit)*
£23.11
(exc. VAT)
£27.73
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £23.11 |
*price indicative
- RS Stock No.:
- 463-106
- Mfr. Part No.:
- PHF TB3020X42MM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Taper Bushing | |
| Inner Diameter | 42mm | |
| Outer Diameter | 108mm | |
| Dimensions | 50.8 x 108mm | |
| Series | PHF | |
| For Use With | PHF | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Taper Bushing | ||
Inner Diameter 42mm | ||
Outer Diameter 108mm | ||
Dimensions 50.8 x 108mm | ||
Series PHF | ||
For Use With PHF | ||
- COO (Country of Origin):
- CN
The SKF Taper bushing offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X95MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X90MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3525X85MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3030X60MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X40MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3535X75MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4030X90MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3020X70MM
