SKF ETS Series End Cover For Use With SNL Bearing Housing, ETS 48
- RS Stock No.:
- 462-699
- Mfr. Part No.:
- ETS 48
- Brand:
- SKF
Subtotal (1 unit)*
£295.86
(exc. VAT)
£355.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.86 |
*price indicative
- RS Stock No.:
- 462-699
- Mfr. Part No.:
- ETS 48
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | End Cover | |
| Outer Diameter | 256mm | |
| Dimensions | 256 x 21mm | |
| Series | ETS Series | |
| For Use With | SNL Bearing Housing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type End Cover | ||
Outer Diameter 256mm | ||
Dimensions 256 x 21mm | ||
Series ETS Series | ||
For Use With SNL Bearing Housing | ||
- COO (Country of Origin):
- SE
Zoya
The SKF End covers can be used at the end of shafts instead of seals. End covers are designed for SNL bearing housings. They have good resistance to most chemicals, and can withstand high operating temperatures.
Robust design
Easy to install
Cost effective
Easy to install
Cost effective
Related links
- SKF ETS Series End Cover For Use With SNL Bearing Housing, ETS 52
- SKF ETS Series End Cover For Use With SNL Bearing Housing, ETS 38
- SKF ETS Series End cover For Use With SNL Bearing Housing, ETS 40
- SKF ETS Series End Cover For Use With SNL Bearing Housing, ETS 36
- SKF SNL Plummer For Use With Bearing Housing, SNL 508-607
- SKF End Cover For Use With Bearing Housing, ASNH 218
- SKF End Cover For Use With Bearing Housing, ASNH 526
- SKF End Cover For Use With Bearing Housing, ASNH 528
