SKF ETS Series End Cover For Use With SNL Bearing Housing, ETS 36

Subtotal (1 unit)*

£160.04

(exc. VAT)

£192.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.04

*price indicative

RS Stock No.:
462-698
Mfr. Part No.:
ETS 36
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

End Cover

Outer Diameter

196mm

Dimensions

196 x 21mm

Series

ETS Series

For Use With

SNL Bearing Housing

COO (Country of Origin):
SE

Zoya


The SKF End covers can be used at the end of shafts instead of seals. End covers are designed for SNL bearing housings. They have good resistance to most chemicals, and can withstand high operating temperatures.

Robust design
Easy to install
Cost effective

Related links