SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 3120
- RS Stock No.:
- 462-662
- Mfr. Part No.:
- AHX 3120
- Brand:
- SKF
Subtotal (1 unit)*
£140.74
(exc. VAT)
£168.89
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £140.74 |
*price indicative
- RS Stock No.:
- 462-662
- Mfr. Part No.:
- AHX 3120
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Withdrawal Sleeves | |
| Inner Diameter | 95mm | |
| Outer Diameter | 100mm | |
| Dimensions | 100 x 64mm | |
| Series | AHX Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Withdrawal Sleeves | ||
Inner Diameter 95mm | ||
Outer Diameter 100mm | ||
Dimensions 100 x 64mm | ||
Series AHX Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and is a basic design for mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.
Cost effective
Quick and easy mounting
Quick and easy mounting
Related links
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 3024
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2320
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2312
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 312
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 3128
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 311
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2319
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2324 G
