SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 311

Subtotal (1 unit)*

£112.14

(exc. VAT)

£134.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.14

*price indicative

RS Stock No.:
460-585
Mfr. Part No.:
AHX 311
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Withdrawal Sleeves

Inner Diameter

50mm

Outer Diameter

55mm

Dimensions

55 x 37mm

Series

AHX Series

For Use With

Roller Bearings

COO (Country of Origin):
SE

Zoya


The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and is a basic design for mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.

Cost effective
Quick and easy mounting

Related links