SKF H Series Adapter Sleeves For Use With Roller Bearings, H 3148

Subtotal (1 unit)*

£1,382.13

(exc. VAT)

£1,658.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,382.13

*price indicative

RS Stock No.:
462-135
Mfr. Part No.:
H 3148
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Adapter Sleeves

Inner Diameter

220mm

Dimensions

220 x 172mm

Series

H Series

For Use With

Roller Bearings

COO (Country of Origin):
SE

Akshay


The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a HM .. T lock nut and a MB lock washer.

Easy to install
Complete with lock nut
Complete with locking device

Related links