SKF H Series Adapter Sleeves For Use With Roller Bearings, H 3052

Subtotal (1 unit)*

£1,879.66

(exc. VAT)

£2,255.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,879.66

*price indicative

RS Stock No.:
461-754
Mfr. Part No.:
H 3052
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Adapter Sleeves

Inner Diameter

240mm

Dimensions

240 x 145mm

Series

H Series

For Use With

Roller Bearings

COO (Country of Origin):
SE

Akshay


The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a HM lock nut and a MS locking clip.

Easy to install
Complete with lock nut
Complete with locking device

Related links