SKF, 99472 Wear Sleeve 131.5 mm OD

Subtotal (1 unit)*

£95.22

(exc. VAT)

£114.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.22

*price indicative

RS Stock No.:
461-908
Mfr. Part No.:
99472
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wear Sleeve

Bore Size

122mm

Outside Diameter

131.5mm

Thread Size

121.89 mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

Akshay


The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of SKF Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. SKF Speedi-Sleeve Gold is an enhanced version of standard SKF Speedi-Sleeve, offering improved resistance to abrasive wear.

Optimized counter surface

Cost effective

Well-proven solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy