SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2322 G
- RS Stock No.:
- 461-077
- Mfr. Part No.:
- AHX 2322 G
- Brand:
- SKF
Subtotal (1 unit)*
£165.25
(exc. VAT)
£198.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.25 |
*price indicative
- RS Stock No.:
- 461-077
- Mfr. Part No.:
- AHX 2322 G
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Withdrawal Sleeves | |
| Inner Diameter | 105mm | |
| Outer Diameter | 110mm | |
| Dimensions | 110 x 98mm | |
| Series | AHX Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Withdrawal Sleeves | ||
Inner Diameter 105mm | ||
Outer Diameter 110mm | ||
Dimensions 110 x 98mm | ||
Series AHX Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and is a basic design for mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.
Cost effective
Quick and easy mounting
Quick and easy mounting
Related links
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2324 G
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2326 G
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 3230 G
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2320
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 3024
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 2312
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 3120
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 312
