SKF H Series Adapter Sleeves For Use With Roller Bearings, H 2344
- RS Stock No.:
- 460-684
- Mfr. Part No.:
- H 2344
- Brand:
- SKF
Subtotal (1 unit)*
£1,169.07
(exc. VAT)
£1,402.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,169.07 |
*price indicative
- RS Stock No.:
- 460-684
- Mfr. Part No.:
- H 2344
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Adapter Sleeves | |
| Inner Diameter | 160mm | |
| Dimensions | 160 x 186mm | |
| Series | H Series | |
| For Use With | Roller Bearings | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Adapter Sleeves | ||
Inner Diameter 160mm | ||
Dimensions 160 x 186mm | ||
Series H Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a HM .. T lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device
Related links
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 219
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 2334
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 3052
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 2336
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 2338
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 3038
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 3156
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 2340
