SKF 997 Speedi Sleeve For Use With Wear Sleeve, 99721
- RS Stock No.:
- 460-567
- Mfr. Part No.:
- 99721
- Brand:
- SKF
Subtotal (1 unit)*
£292.63
(exc. VAT)
£351.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £292.63 | 
*price indicative
- RS Stock No.:
- 460-567
- Mfr. Part No.:
- 99721
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SKF | |
| Type | Speedi Sleeve | |
| Inner Diameter | 179.76mm | |
| Outer Diameter | 180.01mm | |
| Dimensions | 180.01 x 38mm | |
| Series | 997 | |
| For Use With | Wear Sleeve | |
| Select all | ||
|---|---|---|
| Brand SKF | ||
| Type Speedi Sleeve | ||
| Inner Diameter 179.76mm | ||
| Outer Diameter 180.01mm | ||
| Dimensions 180.01 x 38mm | ||
| Series 997 | ||
| For Use With Wear Sleeve | ||
- COO (Country of Origin):
- US
Zoya
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve is simply positioned over the relevant part of the shaft and provides a smooth counterface that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly.
Optimized counter surface
Cost effective
Well proven solution
Cost effective
Well proven solution
Related links
- SKF 997 Speedi Sleeve For Use With Wear Sleeve, 99750
- SKF 996 Speedi Sleeve For Use With Wear Sleeve, 99630
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99424
- SKF 998 Speedi Sleeve For Use With Wear Sleeve, 99856
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99472
- SKF 998 Speedi Sleeve For Use With Wear Sleeve, 99863
- SKF 996 Speedi Sleeve For Use With Wear Sleeve, 99650
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99413
