SKF HE Series Adapter Sleeves For Use With Roller Bearings, HE 2309
- RS Stock No.:
- 460-261
- Mfr. Part No.:
- HE 2309
- Brand:
- SKF
Subtotal (1 unit)*
£47.17
(exc. VAT)
£56.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.17 |
*price indicative
- RS Stock No.:
- 460-261
- Mfr. Part No.:
- HE 2309
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Adapter Sleeves | |
| Inner Diameter | 38.1mm | |
| Outer Diameter | 4mm | |
| Dimensions | 45 x 50mm | |
| Series | HE Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Adapter Sleeves | ||
Inner Diameter 38.1mm | ||
Outer Diameter 4mm | ||
Dimensions 45 x 50mm | ||
Series HE Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device
Related links
- SKF HE Series Adapter Sleeves For Use With Roller Bearings, HE 3126
- SKF Bearing Adapter Sleeve For Use With Bearing, H 2309
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 3048
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 3044
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 2336
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 2338
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 219
- SKF H Series Adapter Sleeves For Use With Roller Bearings, H 3038
