SCHAEFFLER LEDGE Ledge For Use With HEATER200, HEATER200.LEDGE-85

Subtotal (1 unit)*

£663.62

(exc. VAT)

£796.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£663.62

*price indicative

RS Stock No.:
313-240
Mfr. Part No.:
HEATER200.LEDGE-85
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Type

Ledge

Inner Diameter

85mm

Dimensions

60 x 60 x 350mm

Series

LEDGE

For Use With

HEATER200

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER200, providing support and stability.

Minimum inner diameter bearing is 85 mm
Inductive

Related links