SCHAEFFLER LEDGE Ledge For Use With HEATER100, HEATER100.LEDGE-70
- RS Stock No.:
- 310-406
- Mfr. Part No.:
- HEATER100.LEDGE-70
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£398.40
(exc. VAT)
£478.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.40 |
*price indicative
- RS Stock No.:
- 310-406
- Mfr. Part No.:
- HEATER100.LEDGE-70
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Type | Ledge | |
| Inner Diameter | 70mm | |
| Dimensions | 50 x 48 x 280mm | |
| Series | LEDGE | |
| For Use With | HEATER100 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Type Ledge | ||
Inner Diameter 70mm | ||
Dimensions 50 x 48 x 280mm | ||
Series LEDGE | ||
For Use With HEATER100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER100, providing support and stability during the inductive heating process.
Minimum inner diameter bearing is 70 mm
Related links
- SCHAEFFLER LEDGE Ledge For Use With HEATER100, HEATER100.LEDGE-55
- SCHAEFFLER LEDGE Ledge For Use With HEATER200, HEATER200.LEDGE-70
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-80
- SCHAEFFLER LEDGE Ledge For Use With HEATER1600, HEATER1600.LEDGE-90
- SCHAEFFLER LEDGE Ledge For Use With HEATER1600, HEATER1600.LEDGE-220
- SCHAEFFLER LEDGE Ledge For Use With HEATER400, HEATER400.LEDGE-65
- SCHAEFFLER LEDGE Ledge For Use With HEATER400, HEATER400.LEDGE-120
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-120