SCHAEFFLER Bearing-Mate Transport And Mounting Tool For Use With Rolling Bearings, BEARING-MATE650-850
- RS Stock No.:
- 311-523
- Mfr. Part No.:
- BEARING-MATE650-850
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£1,855.13
(exc. VAT)
£2,226.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,855.13 |
*price indicative
- RS Stock No.:
- 311-523
- Mfr. Part No.:
- BEARING-MATE650-850
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Type | Transport And Mounting Tool | |
| Series | Bearing-Mate | |
| For Use With | Rolling Bearings | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Type Transport And Mounting Tool | ||
Series Bearing-Mate | ||
For Use With Rolling Bearings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER BEARING-MATE Transport and mounting tool for rolling bearings.
160 °C Operating temperature
7.4 kg Weight
7.4 kg Weight
Related links
- SCHAEFFLER Bearing-Mate Transport And Mounting Tool For Use With Rolling Bearings, BEARING-MATE250-450
- SCHAEFFLER Bearing-Mate Transport And Mounting Tool For Use With Rolling Bearings, BEARING-MATE850-1050
- SCHAEFFLER Bearing-Mate Transport And Mounting Tool For Use With Rolling Bearings, BEARING-MATE450-650
- NTN 4T-850/832 88.9mm I.D Tapered Roller Bearing Roller Bearing, 168.275mm O.D
- SKF Roller Bearings
- A Guide to Roller Bearings
- Roller Bearings
- SCHAEFFLER Bearing Heater 40mm To HEATER200.LEDGE-40