SCHAEFFLER Bearing-Mate Transport And Mounting Tool For Use With Rolling Bearings, BEARING-MATE850-1050
- RS Stock No.:
- 311-513
- Mfr. Part No.:
- BEARING-MATE850-1050
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£2,230.16
(exc. VAT)
£2,676.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,230.16 |
*price indicative
- RS Stock No.:
- 311-513
- Mfr. Part No.:
- BEARING-MATE850-1050
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Type | Transport And Mounting Tool | |
| Series | Bearing-Mate | |
| For Use With | Rolling Bearings | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Type Transport And Mounting Tool | ||
Series Bearing-Mate | ||
For Use With Rolling Bearings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER BEARING-MATE Transport and mounting tool for rolling bearings.
160 °C Operating temperature
6.85 kg Weight
6.85 kg Weight
Related links
- SCHAEFFLER Bearing-Mate Transport And Mounting Tool For Use With Rolling Bearings, BEARING-MATE250-450
- SCHAEFFLER Bearing-Mate Transport And Mounting Tool For Use With Rolling Bearings, BEARING-MATE450-650
- SCHAEFFLER Bearing-Mate Transport And Mounting Tool For Use With Rolling Bearings, BEARING-MATE650-850
- Roller Bearings
- SCHAEFFLER TOOL-RAILWAY-SEALCAP Sealing Cap Tool For Use With TAROL Tapered Roller Bearing Units,
- A Guide to Roller Bearings
- SCHAEFFLER TOOL-RAILWAY-CLEARANCE Basic Axial Play Measuring Instrument For Use With TAROL Tapered Roller Bearing
- SCHAEFFLER TOOL-RAILWAY-GREASER Greasing Tool For Use With TAROL Tapered Roller Bearing Units,