SKF TMFT 33 Impact Ring For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-C45/85

Subtotal (1 unit)*

£52.67

(exc. VAT)

£63.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.67

*price indicative

RS Stock No.:
308-811
Mfr. Part No.:
TMFT 33-C45/85
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Impact Ring

Inner Diameter

45mm

Outer Diameter

85mm

Series

TMFT 33

For Use With

TMFT 33 Bearing Fitting Tool Kit

RoHS Status: Exempt

COO (Country of Origin):
BG
The SKF impact ring is expertly crafted to provide optimal performance and durability for precise bearing fitting. Designed specifically for the TMFT 33 bearing fitting tool kit, it guarantees a smooth and efficient installation process. Constructed from high-quality materials, the impact ring ensures a perfect fit for sizes ranging from 45 mm to 85 mm, making it versatile for various applications. Whether you are a professional mechanic or a DIY enthusiast, this essential tool simplifies the fitting process, ensuring that you can work with confidence and accuracy. The impact ring's robust design not only enhances its longevity but also delivers reliable results under demanding conditions. Enjoy the peace of mind that comes with using a product that has been meticulously developed by a trusted manufacturer in the industry.

Tailored for the TMFT 33 bearing fitting tool kit, enhancing compatibility.
Constructed from high-quality materials for superior durability.
Optimises the installation process, ensuring precision fitting.
Suitable for a range of sizes, providing versatility across applications.
Robust design withstands demanding working conditions.

Related links