SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-B25/47

Subtotal (1 unit)*

£21.48

(exc. VAT)

£25.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.48

*price indicative

RS Stock No.:
308-793
Mfr. Part No.:
TMFT 33-B25/47
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

Impact Ring

Inside Diameter

25mm

Standards/Approvals

No

For Use With

TMFT 33 Bearing Fitting Tool Kit

RoHS Status: Exempt

COO (Country of Origin):
BG
The SKF impact ring type B, size 25 mm - 47 mm is expertly designed for use with the TMFT 33 bearing fitting tool kit. This innovative product ensures precision fitting and removal of bearings, providing a reliable solution for mechanical maintenance and assembly tasks. Crafted with high-quality materials, it guarantees durability and long-term performance, making it an essential addition to your toolkit. Its lightweight design enhances ease of handling, while its specific dimensions allow it to fit snugly within the TMFT 33 system. Users can trust in its capability to withstand rigorous applications, ensuring peace of mind during operation.

Specifically engineered for seamless compatibility with the TMFT 33 bearing fitting tool kit.

Constructed from superior materials to enhance longevity and consistent performance.

Lightweight design allows for easier handling during precise mechanical operations.

Delivers exceptional accuracy when fitting and removing bearings, reducing the risk of damage.

Designed to meet rigorous industrial standards, ensuring reliability in challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy