SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-B25/52

Subtotal (1 unit)*

£22.15

(exc. VAT)

£26.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.15

*price indicative

RS Stock No.:
308-794
Mfr. Part No.:
TMFT 33-B25/52
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Impact Ring

Product Type

Bearing Assembly

Inside Diameter

25mm

Standards/Approvals

No

For Use With

TMFT 33 Bearing Fitting Tool Kit

RoHS Status: Exempt

COO (Country of Origin):
BG
The SKF impact ring is designed specifically for precision applications involving bearing fitting. Crafted to suit the TMFT 33 bearing fitting tool kit, this innovative component enhances efficiency during installation. It is an ideal choice for professionals seeking reliable solutions, with the versatility to accommodate sizes ranging between 25 mm and 52 mm. The weight of the impact ring is designed for easy handling without compromising on durability, ensuring functionalities are met during regular use. This product exemplifies quality and performance, seamlessly blending into any toolkit committed to excellence.

Engineered for optimal performance with bearing fitting tools.

Lightweight construction promotes ease of handling.

Designed for versatility, fitting a range from 25 mm to 52 mm.

Durable material ensures longevity under frequent use.

Compatible with TMFT 33 series for streamlined operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy