Wolf Safety Amber Flashing Beacon, 3 V, Base Mount, LED Bulb, IP67
- RS Stock No.:
- 917-6642
- Mfr. Part No.:
- ML-15A
- Brand:
- Wolf Safety
- RS Stock No.:
- 917-6642
- Mfr. Part No.:
- ML-15A
- Brand:
- Wolf Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Supply Voltage | 3 V | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Base Diameter | 37 (Dia.)mm | |
| Lamp Included | Yes | |
| Multifunction | Yes | |
| Height | 36mm | |
| Base Length | 36mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Special Features | 3V Lithium Cells Last Over 65 hrs & 25 hrs, Atex and IECEX Certified Zones 1 & 2, Easily Attaches to Clothing and Equipment, Fitted with Integrated Clip & Cable Tie Slot, For Indication in Explosive Gas & Dust Atmospheres, IP67 Rated, Small & Lightweight at 23 Grams with Batteries, Supplied with Batteries, Ultra Bright ’Fitted For Life’ LED, Visible Over 0.5 Miles/0.8 Kilometres Away in The Dark | |
| Maximum Temperature | +55°C | |
| Base Width | 37 (Dia.)mm | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Supply Voltage 3 V | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Base Diameter 37 (Dia.)mm | ||
Lamp Included Yes | ||
Multifunction Yes | ||
Height 36mm | ||
Base Length 36mm | ||
IP Rating IP67 | ||
Hazardous Area Certification ATEX, IECEx | ||
Special Features 3V Lithium Cells Last Over 65 hrs & 25 hrs, Atex and IECEX Certified Zones 1 & 2, Easily Attaches to Clothing and Equipment, Fitted with Integrated Clip & Cable Tie Slot, For Indication in Explosive Gas & Dust Atmospheres, IP67 Rated, Small & Lightweight at 23 Grams with Batteries, Supplied with Batteries, Ultra Bright ’Fitted For Life’ LED, Visible Over 0.5 Miles/0.8 Kilometres Away in The Dark | ||
Maximum Temperature +55°C | ||
Base Width 37 (Dia.)mm | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
