Dialight GEN III Series Clear Beacon, 48 V dc, LED Bulb
- RS Stock No.:
- 890-8182
- Mfr. Part No.:
- D264-1014
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8182
- Mfr. Part No.:
- D264-1014
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Supply Voltage | 48 V dc | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Current Type | DC | |
| Lamp Included | Yes | |
| Series | GEN III | |
| Height | 319mm | |
| Base Length | 381mm | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Supply Voltage 48 V dc | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Current Type DC | ||
Lamp Included Yes | ||
Series GEN III | ||
Height 319mm | ||
Base Length 381mm | ||
Maximum Temperature +55°C | ||
Minimum Temperature -40°C | ||
Non Compliant
- COO (Country of Origin):
- US
