Banner K80L Series Green, Red Beacon, 18 → 30 V dc, Flat Mount, LED Bulb
- RS Stock No.:
- 865-4995
- Mfr. Part No.:
- K80L2HGRXX1NQ
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-4995
- Mfr. Part No.:
- K80L2HGRXX1NQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Supply Voltage | 18 → 30 V dc | |
| Lens Colour | Green, Red | |
| Mounting Style | Flat Mount | |
| Bulb Type | LED | |
| Lamp Included | Yes | |
| Series | K80L | |
| Height | 109.5mm | |
| Base Length | 80.8mm | |
| Base Width | 41mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Supply Voltage 18 → 30 V dc | ||
Lens Colour Green, Red | ||
Mounting Style Flat Mount | ||
Bulb Type LED | ||
Lamp Included Yes | ||
Series K80L | ||
Height 109.5mm | ||
Base Length 80.8mm | ||
Base Width 41mm | ||
- COO (Country of Origin):
- US
