Klaxon Sonos Pulse Series Red Flashing Beacon, 17 → 60 V dc, Wall Mount, LED Bulb
- RS Stock No.:
- 832-9706
- Mfr. Part No.:
- ESD-5001
- Brand:
- Klaxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-9706
- Mfr. Part No.:
- ESD-5001
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 17 → 60 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Base Diameter | 97.5mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | Sonos Pulse | |
| Height | 117mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V dc | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Base Diameter 97.5mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series Sonos Pulse | ||
Height 117mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- GB
