Schneider Electric Harmony XVE Optimum Series Blue Steady Beacon, 240 V ac/dc, Base Mount, Incandescent Bulb, IP40, IP42
- RS Stock No.:
- 814-6769
- Mfr. Part No.:
- XVEL36
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-6769
- Mfr. Part No.:
- XVEL36
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 240 V ac/dc | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Mounting Style | Base Mount | |
| Bulb Type | Incandescent | |
| Current Type | AC, DC | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | Harmony XVE Optimum | |
| Height | 129mm | |
| IP Rating | IP40, IP42 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 240 V ac/dc | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Bulb Type Incandescent | ||
Current Type AC, DC | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series Harmony XVE Optimum | ||
Height 129mm | ||
IP Rating IP40, IP42 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- CZ
