Werma WM 729 EX Series Red Steady Beacon, 115 → 230 V ac, Wall Mount, LED Bulb
- RS Stock No.:
- 798-3823
- Mfr. Part No.:
- 729.100.68
- Brand:
- Werma
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£859.05
(exc. VAT)
£1,030.86
(inc. VAT)
- RS Stock No.:
- 798-3823
- Mfr. Part No.:
- 729.100.68
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 → 230 V ac | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Bulb Type | LED | |
| Current Type | AC | |
| Base Diameter | 139mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | WM 729 EX | |
| Height | 214mm | |
| Hazardous Area Certification | ATEX | |
| Base Length | 121mm | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V ac | ||
Light Effect Steady | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Bulb Type LED | ||
Current Type AC | ||
Base Diameter 139mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series WM 729 EX | ||
Height 214mm | ||
Hazardous Area Certification ATEX | ||
Base Length 121mm | ||
Maximum Temperature +50°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- DE

