Allen Bradley 855P Series Red/Amber Strobe Beacon, 24 V ac/dc, Panel Mount, LED Bulb
- RS Stock No.:
- 792-3143
- Mfr. Part No.:
- 855PD-B24SEH5422
- Brand:
- Allen Bradley
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-3143
- Mfr. Part No.:
- 855PD-B24SEH5422
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Strobe | |
| Lens Colour | Red/Amber | |
| Mounting Style | Panel Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | 855P | |
| Multifunction | Yes | |
| Height | 42mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Strobe | ||
Lens Colour Red/Amber | ||
Mounting Style Panel Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series 855P | ||
Multifunction Yes | ||
Height 42mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
