Moflash BC 125 Series Amber Multiple Effect Beacon, 12 → 48 V dc, Base Mount, LED Bulb

Image representative of range

Stock information currently inaccessible
RS Stock No.:
787-2155
Mfr. Part No.:
BC125AL05DCNNNARDN
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Flashing, Rotating, Steady

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Housing Colour

Red

Lamp Included

Yes

Series

BC 125

Height

90mm

Base Length

125mm

Hazardous Area Certification

ATEX

Maximum Temperature

+70°C

Base Width

125mm

Minimum Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
FR