Moflash OLS 32 Series Red Steady Beacon, 230 V ac/dc, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 721-6508
- Mfr. Part No.:
- OLS-04-32-02
- Brand:
- Moflash
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£255.27
(exc. VAT)
£306.32
(inc. VAT)
- RS Stock No.:
- 721-6508
- Mfr. Part No.:
- OLS-04-32-02
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 230 V ac/dc | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Consumption | 0.05A | |
| Current Type | AC, DC | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | OLS 32 | |
| Multifunction | No | |
| Height | 205mm | |
| IP Rating | IP66 | |
| Maximum Temperature | +45°C | |
| Standards Met | CE Certified | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 230 V ac/dc | ||
Light Effect Steady | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Consumption 0.05A | ||
Current Type AC, DC | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series OLS 32 | ||
Multifunction No | ||
Height 205mm | ||
IP Rating IP66 | ||
Maximum Temperature +45°C | ||
Standards Met CE Certified | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- GB
Moflash Obstacle Marking LED Beacon, 230V AC/DC, 115mm Base Diameter - OLS 32 Series - OLS-04-32-02
Clearly mark obstacles or obstructions in your industrial environment with this beacon from Moflash. Its LED bulbs consume just 50mA of current for energy-efficient operation. This beacon's lens is made from UV-stable PC (polycarbonate) to ensure reliable performance when used in direct sunlight. The steady light effect means that obstacles are clearly identified at all times. It's suitable for surface, wall or conduit box mounting for versatile installation.
Features & Benefits
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Conforms to low-intensity ICAO (International Civil Aviation Organisation) regulations for aviation safety
• Wide operating temperature range of -20°C to +45°C for use in demanding environments
• Light output of 360° around the vertical axis for visibility from all angles
• Conforms to low-intensity ICAO (International Civil Aviation Organisation) regulations for aviation safety
• Wide operating temperature range of -20°C to +45°C for use in demanding environments
• Light output of 360° around the vertical axis for visibility from all angles
Applications
• Industrial automation
• Airports and aerodromes
• Factory equipment
• Airports and aerodromes
• Factory equipment
Does this beacon have photocell control?
Yes, this beacon has photocell control, which means it can be controlled using changes in light. You can set your beacon to switch on or switch off when lighting changes occur, ensuring greater ease of use and efficiency.

