Moflash OLS 10 Series Red Steady Beacon, 24 V ac/dc, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 721-6482
- Mfr. Part No.:
- OLS-02-10-02
- Brand:
- Moflash
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£214.55
(exc. VAT)
£257.46
(inc. VAT)
- RS Stock No.:
- 721-6482
- Mfr. Part No.:
- OLS-02-10-02
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Current Consumption | 330mA | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | OLS 10 | |
| Height | 205mm | |
| IP Rating | IP66 | |
| Standards Met | CE, RoHS | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +45°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Steady | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Current Consumption 330mA | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series OLS 10 | ||
Height 205mm | ||
IP Rating IP66 | ||
Standards Met CE, RoHS | ||
Minimum Temperature -20°C | ||
Maximum Temperature +45°C | ||
- COO (Country of Origin):
- GB
Moflash 10-Candela Obstacle Marking Beacon, 205mm Height, 115mm Diameter - OLS 10 Series - OLS-02-10-02
Use this beacon from Moflash to warn approaching aircraft of the presence of obstacles on the landing strip. It features a UV-stable polycarbonate (PC) lens and base that can withstand exposure to direct sunlight for safe outdoor use. This material is also resistant to impact for long-lasting performance. The compact dimensions of 205 (height) x 115mm (diameter) mean this beacon will take up minimal space. Thanks to its broad operating temperature range of -20°C to +45°C, it's suitable for use in demanding environments.
Features & Benefits
• Complies with International Civil Aviation Organisation (ICAO) regulations for low-intensity obstruction lights
• IP66 (ingress protection) rating means it's dustproof and protected against high-pressure water jets
• Power rating of 8W for energy-efficient operation
• Stainless steel sealing band is resistant to impact and corrosion for added durability
• IP66 (ingress protection) rating means it's dustproof and protected against high-pressure water jets
• Power rating of 8W for energy-efficient operation
• Stainless steel sealing band is resistant to impact and corrosion for added durability
Applications
• Aviation industry
• Marine industry
• Military bases
• Marine industry
• Military bases
Where should I mount this obstacle marking beacon?
Mount this beacon directly on the fixed object you want to draw attention to. It's designed to fit on smaller structures less than 45m tall for maximum visibility.

