Moflash X195 Series Green Flashing Beacon, 180 → 265 V ac, Surface Mount, Xenon Bulb, IP65
- RS Stock No.:
- 666-7520
- Mfr. Part No.:
- X195-05WH-04
- Brand:
- Moflash
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£73.49
(exc. VAT)
£88.19
(inc. VAT)
- RS Stock No.:
- 666-7520
- Mfr. Part No.:
- X195-05WH-04
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 180 → 265 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 110mA | |
| Current Type | AC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | X195 | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +45°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 180 → 265 V ac | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Consumption 110mA | ||
Current Type AC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series X195 | ||
Height 73mm | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +45°C | ||
- COO (Country of Origin):
- GB
Moflash Green Flashing Beacon, 73mm Height, 104mm Base Diameter - X195 Series - X195-05WH-04
Looking for a reliable visual signalling device for your work environment? Turn to this green flashing beacon from Moflash. A broad operating temperature range between -25°C and +55°C means you can safely use it in demanding environments. The base of this beacon is made from ABS, which is resistant to impact and corrosion for an extended service life. For versatility, you can mount it on either a wall or a conduit box.
Features & Benefits
• Flash rate of 60 flashes per minute for an urgent signal
• IP65 rating means it's protected from dust and low-pressure water jets
• Compact dimensions of 73mm (height) x 104mm (base diameter) to fit in tight areas
• Polycarbonate lens is UV-stable to prevent warping in direct sunlight
• IP65 rating means it's protected from dust and low-pressure water jets
• Compact dimensions of 73mm (height) x 104mm (base diameter) to fit in tight areas
• Polycarbonate lens is UV-stable to prevent warping in direct sunlight
Applications
• Production lines
• Automated control systems
• Marine industry
• Automated control systems
• Marine industry
Does this beacon consume a lot of energy?
This beacon has a low current consumption of 110mA for energy-efficient operation.

