Moflash X 195 Series Green Flashing Beacon, 180 → 250 V ac, Surface Mount, Xenon Bulb

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
666-7482
Mfr. Part No.:
X195-05WH-SB-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Supply Voltage

180 → 250 V ac

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

104mm

Housing Colour

White

Lamp Included

Yes

Series

X 195

Height

65mm

Maximum Temperature

+45°C

Minimum Temperature

-25°C

COO (Country of Origin):
GB