Allen Bradley 855P Series Blue Multiple Effect Beacon, 240 V ac, Panel Mount, LED Bulb

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
536-4719
Mfr. Part No.:
855PB-B20LE622
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Supply Voltage

240 V ac

Light Effect

Flashing, Steady

Lens Colour

Blue

Mounting Style

Panel Mount

Bulb Type

LED

Current Type

AC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

855P

Multifunction

Yes

Height

85mm

Maximum Temperature

+60°C

Minimum Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE