Moflash FF 98MB Series Flashing Beacon, 12 V dc, 24 V dc, Base Mount, Incandescent Bulb
- RS Stock No.:
- 405-5076
- Mfr. Part No.:
- FF98MB-DCRS
- Brand:
- Moflash
Stock information currently inaccessible
- RS Stock No.:
- 405-5076
- Mfr. Part No.:
- FF98MB-DCRS
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 12 V dc, 24 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Lens Not Included | |
| Mounting Style | Base Mount | |
| Bulb Type | Incandescent | |
| Current Type | DC | |
| Base Diameter | 135mm | |
| Lamp Included | No | |
| Series | FF 98MB | |
| Height | 170mm | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 12 V dc, 24 V dc | ||
Light Effect Flashing | ||
Lens Colour Lens Not Included | ||
Mounting Style Base Mount | ||
Bulb Type Incandescent | ||
Current Type DC | ||
Base Diameter 135mm | ||
Lamp Included No | ||
Series FF 98MB | ||
Height 170mm | ||
- COO (Country of Origin):
- GB


Note
Conforms to Civil Aviation Authority 'CAP 168' requirements for vehicle obstruction lights when fitted with amber lens stock no. 286-9025 (lens must be ordered separately)
