Werma BM 884 Series Yellow Rotating Beacon, 230 V ac, Surface Mount, Incandescent Bulb, IP65

Stock information currently inaccessible
RS Stock No.:
365-9920
Mfr. Part No.:
884.300.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Rotating

Lens Colour

Yellow

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Consumption

170mA

Current Type

AC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 884

Height

218mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-30°C

COO (Country of Origin):
DE

WERMA Rotating Yellow Incandescent Beacon, 230V AC, 142mm Base Diameter - BM 884 Series - 884.300.68


Choose this rotating beacon from WERMA for factory areas where visibility is poor. It enhances workplace safety by providing an easily seen visual warning light. The beacon's three Fresnel lenses feature a grooved surface to magnify the light emitted from its lamp. An incandescent bulb offers reliable, steady light at a competitive price. Screw terminals ensure quick and easy wiring as well as secure connections that can withstand vibration and shock. This versatile beacon offers you a choice of base, bracket or tube mounting for a customised set-up.

Features & Benefits


• Polycarbonate (PC) lens for resistance to impact in heavy-duty environments
• IP65 (ingress protection) rating indicates full protection from dust and low-pressure water jets
• Meets CE (Conformité Européenne) safety, health and environmental protection requirements of the European Union

Applications


• Medical and pharmaceutical industry
• Agricultural equipment
• Marine and offshore industry

How large is this beacon?


This small beacon has a height of 218mm and a base diameter of 142mm. This makes it large enough to ensure good visibility but compact enough to save space on construction vehicles and agricultural equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy