Werma BM 884 Series Yellow Rotating Beacon, 24 V ac/dc, Surface Mount, Incandescent Bulb
- RS Stock No.:
- 365-9908
- Mfr. Part No.:
- 884.300.75
- Brand:
- Werma
Stock information currently inaccessible
- RS Stock No.:
- 365-9908
- Mfr. Part No.:
- 884.300.75
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Rotating | |
| Lens Colour | Yellow | |
| Mounting Style | Surface Mount | |
| Bulb Type | Incandescent | |
| Current Type | AC, DC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | BM 884 | |
| Height | 218mm | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Rotating | ||
Lens Colour Yellow | ||
Mounting Style Surface Mount | ||
Bulb Type Incandescent | ||
Current Type AC, DC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series BM 884 | ||
Height 218mm | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- DE

