Moflash R400 Series Rotating Beacon, 115 V ac, Surface Mount, Incandescent Bulb

Bulk discount available

Subtotal (1 unit)*

£69.17

(exc. VAT)

£83.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£69.17
10 - 14£65.65
15 +£63.49

*price indicative

RS Stock No.:
365-8034
Mfr. Part No.:
R400-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Supply Voltage

115 V ac

Light Effect

Rotating

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

R400

Height

205mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

COO (Country of Origin):
GB

Note

Lens must be ordered separately (typical stock no. 286-9003)