Werma BM 883 Series Yellow Rotating Beacon, 24 V ac/dc, Surface Mount, Xenon Bulb, IP65

Bulk discount available

Subtotal (1 unit)*

£156.60

(exc. VAT)

£187.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£156.60
10 - 14£148.63
15 +£143.71

*price indicative

RS Stock No.:
356-6109
Mfr. Part No.:
883.300.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

24 V ac/dc

Light Effect

Rotating

Lens Colour

Yellow

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Current Consumption

2mA

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 883

Height

218mm

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

WERMA Rotating Yellow Xenon Beacon, 24V AC/DC, Surface Mount - BM 883 Series - 883.300.75


Need to warn people of a hazardous situation that's about to occur in your workplace? This WERMA rotating yellow beacon provides a clearly visible notification thanks to its high-output Xenon halogen bulb and rotating mirror. It comes complete with a lens, cable sealing gland and halogen bulb already assembled, so mounting and connection are easy. A pressure compensating valve prevents condensation inside the unit to ensure long service life, and the ABS (acrylonitrile butadiene styrene) plastic has a high impact resistance of up to 20 joules.

Features & Benefits


• IP65 (ingress protection) to withstand dust and water jets
• Supply voltage of 24V AC/DC so it can be powered by common mobile sources
• Wide operating temperature range of -30°C to +50°C
• Surface mount for vertical or horizontal installation
• Low-wear friction drive provides improved service life and resistance to vibration.

Applications


• Machine safety
• Automated manufacturing
• Engineering workshops

What's a yellow beacon used for?


A yellow beacon indicates that users should be aware, or that a hazardous situation or condition is imminent. It can also notify personnel of a situation that requires monitoring or human intervention.