Curtis Turbo Star Series Blue Flashing Beacon, 11 → 36 V dc, Base Mount, Xenon Bulb
- RS Stock No.:
- 283-8497
- Mfr. Part No.:
- TURBO STAR ECE65 BLEU
- Brand:
- Curtis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-8497
- Mfr. Part No.:
- TURBO STAR ECE65 BLEU
- Brand:
- Curtis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Curtis | |
| Supply Voltage | 11 → 36 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 160mm | |
| Lamp Included | Yes | |
| Series | Turbo Star | |
| Height | 175mm | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Supply Voltage 11 → 36 V dc | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 160mm | ||
Lamp Included Yes | ||
Series Turbo Star | ||
Height 175mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
