Curtis Orange Flashing Beacon, 24 V dc, Xenon Bulb
- RS Stock No.:
- 181-0460
- Mfr. Part No.:
- LP1X24/2C
- Brand:
- Curtis
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0460
- Mfr. Part No.:
- LP1X24/2C
- Brand:
- Curtis
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Curtis | |
| Supply Voltage | 24 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 77mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Supply Voltage 24 V dc | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 77mm | ||
Height 45mm | ||
RoHS Status: Not Applicable