Patlite LU7 Series Steady Beacon, 100 → 240 V ac, Base Mount, Pole Mount, LED Bulb, IP65
- RS Stock No.:
- 124-9220
- Mfr. Part No.:
- LU7-M2
- Brand:
- Patlite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9220
- Mfr. Part No.:
- LU7-M2
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Supply Voltage | 100 → 240 V ac | |
| Light Effect | Steady | |
| Mounting Style | Base Mount, Pole Mount | |
| Bulb Type | LED | |
| Current Type | AC | |
| Base Diameter | 70mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | LU7 | |
| Multifunction | Yes | |
| IP Rating | IP65 | |
| Standards Met | CE, cULus | |
| Special Features | Adjustable Volume of Upto 90 dB, Color-Coordinated Terminal Block Corresponding to the Lens Colours for Quick Wiring and Verification | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Supply Voltage 100 → 240 V ac | ||
Light Effect Steady | ||
Mounting Style Base Mount, Pole Mount | ||
Bulb Type LED | ||
Current Type AC | ||
Base Diameter 70mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series LU7 | ||
Multifunction Yes | ||
IP Rating IP65 | ||
Standards Met CE, cULus | ||
Special Features Adjustable Volume of Upto 90 dB, Color-Coordinated Terminal Block Corresponding to the Lens Colours for Quick Wiring and Verification | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- ID
