Werma KombiSIGN 40 Series Blue Blinking Beacon, 24 V dc, Base Mount, LED Bulb, IP66
- RS Stock No.:
- 123-2907
- Mfr. Part No.:
- 63454055
- Brand:
- Werma
Stock information currently inaccessible
- RS Stock No.:
- 123-2907
- Mfr. Part No.:
- 63454055
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V dc | |
| Light Effect | Blinking | |
| Lens Colour | Blue | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Base Diameter | 40mm | |
| Housing Colour | Clear | |
| Lamp Included | Yes | |
| Series | KombiSIGN 40 | |
| Height | 58.6mm | |
| IP Rating | IP66 | |
| Special Features | No More Blind Spots with the Omniview Lens, Twin-Elements Combine Two Light Effects in One Element, Twinlight Combines a Permanent & Blinking Light in One Element | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +60°C | |
| Standards Met | CE Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V dc | ||
Light Effect Blinking | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Base Diameter 40mm | ||
Housing Colour Clear | ||
Lamp Included Yes | ||
Series KombiSIGN 40 | ||
Height 58.6mm | ||
IP Rating IP66 | ||
Special Features No More Blind Spots with the Omniview Lens, Twin-Elements Combine Two Light Effects in One Element, Twinlight Combines a Permanent & Blinking Light in One Element | ||
Minimum Temperature -30°C | ||
Maximum Temperature +60°C | ||
Standards Met CE Certified | ||
- COO (Country of Origin):
- CN
