Pfannenberg 21108 Series Blue Signal Beacons 253V ac Continuous Surface Mount, Beacon Bulb, IP66, IP67

Subtotal (1 unit)*

£357.40

(exc. VAT)

£428.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£357.40

*price indicative

RS Stock No.:
888-445
Mfr. Part No.:
21108647000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Continuous

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

Beacon

Mount Type

Surface Mount

Current Consumption

45mA

Current Type

AC

Housing Colour

Blue

Terminal Type

Cage Clamp

Lamp Included

Yes

Maximum Supply Voltage

253V ac

Series

21108

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

130mm

IP Rating

IP66, IP67

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.

Innovative LED technology ensures a high signalling effect

Operates under extreme temperatures from -40 °C to +55 °C

Three selectable modes include continuous light, blinking, and flashing

Robust design rated IP 67 for protection against dust and water

An impressive service life of over 50,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy