Werma 890 Series Amber Steady Beacon, 12 → 240 V ac/dc, Base Mount, Incandescent Bulb

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
554-712
Mfr. Part No.:
890 310 00
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

12 → 240 V ac/dc

Light Effect

Steady

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

No

Series

890

Height

154mm

Maximum Temperature

+50°C

Minimum Temperature

-30°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy