RS PRO Rotating Beacon, 115 V ac, Surface Mount, Incandescent Bulb, IP56
- RS Stock No.:
- 236-212
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£63.98
(exc. VAT)
£76.78
(inc. VAT)
- RS Stock No.:
- 236-212
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 115 V ac | |
| Light Effect | Rotating | |
| Lens Colour | Lens Not Included | |
| Mounting Style | Surface Mount | |
| Bulb Type | Incandescent | |
| Current Type | AC | |
| Base Diameter | 166mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | V10993 | |
| Height | 207mm | |
| IP Rating | IP56 | |
| Standards Met | RoHS Compliant | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| Special Features | Robust Three Point Fixing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 115 V ac | ||
Light Effect Rotating | ||
Lens Colour Lens Not Included | ||
Mounting Style Surface Mount | ||
Bulb Type Incandescent | ||
Current Type AC | ||
Base Diameter 166mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series V10993 | ||
Height 207mm | ||
IP Rating IP56 | ||
Standards Met RoHS Compliant | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
Special Features Robust Three Point Fixing | ||
- COO (Country of Origin):
- GB

