RS PRO Red Flashing Beacon, 10 → 30 V dc, Flexi DIN Mount, Xenon Bulb, IP56
- RS Stock No.:
- 236-098
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.67
(exc. VAT)
£60.80
(inc. VAT)
- RS Stock No.:
- 236-098
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10 → 30 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Flexi DIN Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Current Consumption | 150 mA, 175 mA | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Height | 223mm | |
| IP Rating | IP56 | |
| Standards Met | EMC (ECE R10), RoHS Compliant | |
| Minimum Temperature | -30°C | |
| Special Features | Low Profile & Compact Design | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10 → 30 V dc | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Flexi DIN Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Current Consumption 150 mA, 175 mA | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Height 223mm | ||
IP Rating IP56 | ||
Standards Met EMC (ECE R10), RoHS Compliant | ||
Minimum Temperature -30°C | ||
Special Features Low Profile & Compact Design | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- GB

