RS PRO V10993 Series Flashing Beacon, Xenon Bulb, IP56
- RS Stock No.:
- 235-887
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 235-887
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | V10993 | |
| Light Effect | Flashing | |
| Product Type | Beacon | |
| Bulb Type | Xenon | |
| IP Rating | IP56 | |
| Base Diameter | 166 mm | |
| Current Type | AC | |
| Height | 207 mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series V10993 | ||
Light Effect Flashing | ||
Product Type Beacon | ||
Bulb Type Xenon | ||
IP Rating IP56 | ||
Base Diameter 166 mm | ||
Current Type AC | ||
Height 207 mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
- COO (Country of Origin):
- GB
RS PRO Xenon Beacons, Single/Double Flash
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and Benefits
• Quick and easy installation
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Three-point mounting
• IP56 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
• Nominal flash rate: 80 per minute
• Optional single or double flash
• Full internal suppression for maximum interference reduction
Application
Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:
• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Lens must be purchased separately
Supplied with
Bulb
